SEC1110I-A5-02

Microchip Technology
579-SEC1110I-A5-02
SEC1110I-A5-02

Mfr.:

Description:
Smart Card Interface ICs Smart Card Bridge to Full Speed USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹269.52 ₹269.52
₹235.38 ₹5,884.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Smart Card Interface ICs
RoHS:  
Smart Card Bridge
UART, USB
3 V
5.5 V
55 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
SEC1110
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 54.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C