SST25PF040C-40I/MF

Microchip Technology
579-SST25PF040C40IMF
SST25PF040C-40I/MF

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,275

Stock:
1,275 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1275 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹115.89 ₹115.89
₹112.30 ₹2,807.50
₹111.40 ₹10,917.20
₹106.91 ₹62,863.08

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
TDFN-S-8
SST25PF
4 Mbit
2.3 V
3.6 V
12 mA
SPI
40 MHz
512 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542310000
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542310302
ECCN:
EAR99

SST25PF040C 4Mbit 2.3-3.6V SPI Serial Flash

Microchip Technology SST25PF040C 4Mbit 2.3-3.6V SPI Serial Flash features a four-wire, SPI-compatible interface. This allows a low pin-count package with less board space to lower system costs. The SST25PF040C devices are enhanced with an extended operating voltage of 2.3V to 3.6V. These devices are manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability than alternate approaches.