SST39SF020A-55-4C-NHE-T

Microchip Technology
579-39SF020A554CNHET
SST39SF020A-55-4C-NHE-T

Mfr.:

Description:
NOR Flash 4.5 to 5.5 2Mbit Multi-Prps Fl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹233.88 ₹233.88
₹222.70 ₹22,270.00
₹221.77 ₹55,442.50
₹217.11 ₹1,08,555.00
Full Reel (Order in multiples of 750)
₹216.18 ₹1,62,135.00
₹215.25 ₹9,68,625.00

Alternative Packaging

Packaging:
Tube
Availability:
In Stock
Price:
₹219.90
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
PLCC-32
SST39SF
2 Mbit
4.5 V
5.5 V
25 mA
Parallel
256 k x 8
8 bit
Asynchronous
0 C
+ 70 C
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 55 ns
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321040
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.