SST49LF008A-33-4C-TU-T

Microchip Technology
579-SST49LF008A334CT
SST49LF008A-33-4C-TU-T

Mfr.:

Description:
NOR Flash 3.0V to 3.6V 8Mbit LPC Firmware Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹745.44 ₹11,18,160.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
TSOP-32
8 Mbit
3 V
3.6 V
12 mA
33 MHz
1 MB x 8
Asynchronous
0 C
+ 85 C
Reel
Brand: Microchip Technology
Product Type: NOR Flash
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Supply Current - Max: 100 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320051
TARIC:
8542326100
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.