SY100ELT21LZG

Microchip Technology
998-SY100ELT21LZG
SY100ELT21LZG

Mfr.:

Description:
Translation - Voltage Levels Differential PECL-to-TTL Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 331

Stock:
331 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹148.24 ₹148.24
₹123.08 ₹3,077.00
₹121.28 ₹11,521.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹148.24
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Translation - Voltage Levels
RoHS:  
LVPECL to LVTTL
SOIC-8
3.3 V
3.3 V
SY10/100ELT21L
2 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 14 mA
Output Type: TTL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 95
Subcategory: Logic ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP