SY56011RMG

Microchip Technology
998-SY56011RMG
SY56011RMG

Mfr.:

Description:
Buffers & Line Drivers Low Voltage CML 1:2 Fanout w/ EQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,510

Stock:
1,510 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,035.86 ₹1,035.86
₹913.67 ₹22,841.75
₹861.57 ₹86,157.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Buffers & Line Drivers
RoHS:  
1 Input
2 Output
Non-Inverting
QFN-16
1.14 V, 1.7 V, 2.375 V
1.26 V, 1.9 V, 2.625 V
54 mA, 32 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Buffers & Line Drivers
Propagation Delay Time: 180 ps
Series: SY56011R
Factory Pack Quantity: 100
Subcategory: Logic ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99