SY58051AUMG

Microchip Technology
998-SY58051AUMG
SY58051AUMG

Mfr.:

Description:
Logic Gates Ultra-Precision CML AnyGate,,with Internal Input and Output Termination

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,585.92 ₹1,585.92
₹1,321.29 ₹33,032.25
₹1,310.11 ₹1,31,011.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Logic Gates
RoHS:  
Configurable
1 Gate
SY58
3 Input
QFN-16
1 Output
160 ps
2.375 V
3.63 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 100
Subcategory: Logic ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP