SY75603ATWL

Microchip Technology
579-SY75603ATWL
SY75603ATWL

Mfr.:

Description:
Clock Buffer 1:2 LPHCSL Fanout Buffer with output enable (85 Ohm), PCIe Gen1-7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹70.82 ₹70.82

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Buffer
Brand: Microchip Technology
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 120
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SY75602, SY75603, SY75604 PCIe Clock Buffers

Microchip Technology SY75602, SY75603, and SY75604 PCIe Clock Buffers are fanout buffers with an ultra-low additive jitter of 10fs for PCIe 5.0, 20fs for PCIe 3.0/4.0, and 52fs in the 12kHz to 20MHz band. The SY75602, SY75603, and SY75604 Clock Buffers can be used in all PCIe 1/2/3/4/5 common clock and SRIS applications. These devices have embedded low-dropout regulators (LDO) for superior power noise supply rejection. The SY75602, SY75603, and SY75604 Clock Buffers support 1.8V, 2.5V, and 3.3V supplies with a tolerance of ±10%, which exceeds ±9% required by PCIe Card Electro Mechanical Specification.