SY84113BUMG-TR

Microchip Technology
998-SY84113BUMGTR
SY84113BUMG-TR

Mfr.:

Description:
Limiting Amplifiers 2.5V 1.25Gbps Limiting Post Amplifier w/ Wide LOS Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹731.46 ₹7,31,460.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Limiting Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.625 V
2.375 V
SMD/SMT
QFN-16
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Limiting Amplifiers
Product Type: Limiting Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Part # Aliases: SY84113BUMG TR
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP