SY88149NDLMG

Microchip Technology
998-SY88149ND998-LMG
SY88149NDLMG

Mfr.:

Description:
Limiting Amplifiers 1.25Gbps GPON Burst Mode Limiting Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,145.46 ₹1,14,546.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Limiting Amplifiers
RoHS:  
SY88149NDL
1 Channel
750 MHz
42 dB
3.6 V
3 V
105 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Limiting Amplifiers
Product Type: Limiting Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP