SY88303BLMG-TR

Microchip Technology
998-SY88303BLMGTR
SY88303BLMG-TR

Mfr.:

Description:
Limiting Amplifiers 3.3V 155-3200 Mbps CML Post Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹443.81 ₹4,43,810.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Limiting Amplifiers
RoHS:  
3.6 V
3 V
SMD/SMT
QFN-16
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Limiting Amplifiers
Product Type: Limiting Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Part # Aliases: SY88303BLMG TR
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP