SY89296UMG

Microchip Technology
998-SY89296UMG
SY89296UMG

Mfr.:

Description:
Delay Lines/Timing Elements 2.5V/3.3V PECL Delay Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 746

Stock:
746 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,372.76 ₹1,372.76
₹1,143.66 ₹28,591.50
₹1,039.45 ₹1,24,734.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Delay Lines/Timing Elements
RoHS:  
Programmable Delay Line
3200 ps to 4200 ps
1 Circuit
MLF-32
3.6 V
2.375 V
SY89296U
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 220 mA
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 60
Subcategory: Clock & Timer ICs
Unit Weight: 64.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP