SY89872UMG

Microchip Technology
998-SY89872UMG
SY89872UMG

Mfr.:

Description:
Clock Drivers & Distribution 2.5V LVDS Output Clock Divider/Fanout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,118

Stock:
1,118 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹897.50 ₹897.50
₹896.60 ₹8,966.00
₹789.69 ₹19,742.25
₹740.28 ₹74,028.00
₹737.59 ₹2,21,277.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,203.86
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Drivers & Distribution
RoHS:  
LVDS
HSTL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL
VQFN-16
2.375 V
2.625 V
SY89872U
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 75 mA
Product: Clock Dividers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Type: Clock Divider / Fanout Buffer
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP