TC7662AMJA

Microchip Technology
579-TC7662AMJA
TC7662AMJA

Mfr.:

Description:
Switching Voltage Regulators High Voltage

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,097.30 ₹3,097.30

Possible Replacement

Microchip Technology TC7662AEPA
Microchip Technology
Switching Voltage Regulators High Voltage

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
CDIP-8
Inverting
- 3 V to - 18 V
40 mA
1 Output
6.18 V
18 V
120 uA
12 kHz
- 55 C
+ 125 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 56
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Part # Aliases: TC7662AEPA
Unit Weight: 2.847 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.