TC7920K6-G

Microchip Technology
689-TC7920K6-G
TC7920K6-G

Mfr.:

Description:
MOSFETs 2PR N- & PCH ENHANCE MD MSFET w/DRAIN-DI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,240

Stock:
2,240 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹229.22 ₹229.22
Full Reel (Order in multiples of 3300)
₹229.22 ₹7,56,426.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
VDFN-12
N-Channel, P-Channel
4 Channel
200 V
2 A
7 Ohms, 8 Ohms
1 V, 2.4 V
- 55 C
+ 150 C
Enhancement
Reel
Cut Tape
Brand: Microchip Technology
Configuration: Quad
Moisture Sensitive: Yes
Product Type: MOSFETs
Factory Pack Quantity: 3300
Subcategory: Transistors
Transistor Type: 2 N-Channel, 2 P-Channel
Unit Weight: 5.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.