TFS1575

Microchip Technology
711-TFS1575
TFS1575

Mfr.:

Description:
Signal Conditioning 1575.42MHz BW 2.4MHz In Loss 2.0dB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
SAW Filters
1.57542 GHz
2.4 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Insertion Loss: 1.37 dB
Mounting: Board Mount
Factory Pack Quantity: 200
Subcategory: Filters
Type: VI Telefilter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vectron TFR and TFS Series SAW Filters

Effective immediately Vectron will no longer offer these parts
through distribution.

Please contact you Mouser Technical Representative for
Additional information.


5-0411-9

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
TARIC:
8541600000
MXHTS:
85416001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP