TFS915W

Microchip Technology
711-TFS915W
TFS915W

Mfr.:

Description:
Signal Conditioning 915.0MHz BW=3.0MHz SAW FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Quantities greater than 84 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹7,174.86 ₹7,174.86
₹5,914.13 ₹59,141.30
₹5,218.08 ₹2,60,904.00
₹4,696.27 ₹4,69,627.00
₹4,435.37 ₹22,17,685.00
Full Reel (Order in multiples of 1000)
₹3,913.56 ₹39,13,560.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
915 MHz
50 Ohms
SMD/SMT
- 10 C
+ 60 C
TFS915
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Insertion Loss: 2.7 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8541600090
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP