TRF1002

Microchip Technology
579-TRF1002
TRF1002

Mfr.:

Description:
Antennas Aristotle RFA025F7H1 5dBi 2.4 Ghz Ext Ant

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹725.87 ₹725.87

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
Bluetooth, BLE
802.11, WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
RFID, IoT, ISM
Whip
Straight
5 dBi
50 Ohms
1 Band
Snap In
Connector
IPEX MHF
2.4 GHz
Wireless Applications
174 mm
150 mm RF1.13
Brand: Microchip Technology
Cable Length: 150 mm
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 21.454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8517710000
TARIC:
8523499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.