UCS3205T-E/Q8AVAO

Microchip Technology
579-UCS3205TEQ8AVAO
UCS3205T-E/Q8AVAO

Mfr.:

Description:
Power Switch ICs - Power Distribution 22V 5A Current Measuring Bi-Directional Load Switch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
5 A
1.71 A
40 mOhms
500 us
7 us
2.85 V to 22 V
- 40 C
+ 125 C
SMD/SMT
VQFN-19
Reel
Brand: Microchip Technology
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3300
Subcategory: Switch ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 2.85 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.