UM7104F

Microchip Technology
579-UM7104F
UM7104F

Mfr.:

Description:
PIN Diodes Si PPIN Hermetic MELF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,643.52 ₹2,64,352.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
400 V
1.2 pF
600 mOhms
- 65 C
+ 175 C
Brand: Microchip Technology
Carrier Life: 2 us
Configuration: Single
Ir - Reverse Current: 10 uA
Product Type: PIN Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Technology: Si
Type: High Power PIN Diode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100060
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP