USB2502-HT

Microchip Technology
886-USB2502-HT
USB2502-HT

Mfr.:

Description:
USB Interface IC Two Port USB 2.0 Hub

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Microchip Technology USB2512B-AEZG
Microchip Technology
USB Interface IC USB2.0 HIGH SPEED HUB CONTROLLER
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB2502
USB Hubs
Hub Controller
SMD/SMT
TQFP-48
USB 2.0
High Speed (HS)
480 Mb/s
1.62 V
3.6 V
90 mA
0 C
+ 70 C
Tray
Brand: Microchip Technology
Interface Type: USB, I2C
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 1.8 V to 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SMSC USB Hub Controllers

The part numbers USB2502-AEZG and USB2502-HT
are not recommended for new designs and SMSC has
suggested migration to the closest available
replacements listed below.

886-USB2512B-AEZG
886-USB2512BI-AEZG

Please contact a Mouser Technical Sales Representative
for further assistance if required.



5-0310-32

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.