USB5744T-I/2G

Microchip Technology
579-USB5744T-I/2G
USB5744T-I/2G

Mfr.:

Description:
USB Interface IC Hi-Speed USB Cont Hub w/ Bridging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,799

Stock:
2,799 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹617.78 ₹617.78
Full Reel (Order in multiples of 3000)
₹617.78 ₹18,53,340.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB5744
USB Hubs
Hub Controller
SMD/SMT
SQFN-56
USB 3.0
Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS)
1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s
1.08 V
3.6 V
688 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Development Kit: EVB-USB5744
Interface Type: GPIO, I2C, SPI, USB
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.2 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 226 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

USB5744 4-Port SS/HS USB Controller Smart Hub

Microchip USB5744 4-Port SuperSpeed/High-speed USB Controller Smart Hub provides low-power, OEM configurability and advanced features for embedded USB applications. All enabled downstream ports are supported through 5Gbps SuperSpeed (SS), 480Mbps Hi-Speed (HS), 12Mbps Full-Speed (FS), and 1.5Mbps Low-Speed (LS) USB downstream devices. Legacy USB speeds (HS/FS/LS) are supported through a dedicated USB 2.0 hub feature controller, with the proven reliability, interoperability, and device compatibility of five generations of Microchip hub feature controller design. Operating in parallel with the USB 2.0 controller, the SuperSpeed hub feature controller disunites the 5Gbps SuperSpeed data transfers from blockage due to the slower USB 2.0 transfers.