USB5806C/KD

Microchip Technology
579-USB5806C/KD
USB5806C/KD

Mfr.:

Description:
USB Interface IC 6-Port Super Speed/Hi-Speed SmartHub

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 522

Stock:
522 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹730.53 ₹730.53

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB Hubs
Hub Controller
SMD/SMT
VQFN-100
USB 3.1
Super Speed (SS)
5 Gb/s
1.08 V
3.6 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Interface Type: I2C, GPIO, SPI, USB
Moisture Sensitive: Yes
Number of Ports: 6 Port
Operating Supply Voltage: 1.2 V, 3.3 V
Port Type: CDP, DCP, Downstream, SDP, Upstream
Product Type: USB Interface IC
Factory Pack Quantity: 168
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

USB58x & USB59x USB3.1 Gen1 SmartHub Devices

Microchip Technology USB58x and USB59x USB3.1 Gen1 SmartHub Devices are 6 and 7-Port SuperSpeed USB 3.1 Gen1 SmartHub Controllers for USB Type-C™ applications. The USB58x and USB59x Controllers integrate a 2:1 multiplexer to support a reversible connection of USB Type-C™. The devices also support full-speed (FS) and low-speed (LS) USB signaling for coverage of all defined USB operating speeds. The SuperSpeed hubs operate in parallel with the USB 2.0 controller to ensure 5Gbps SuperSpeed data transfers are not affected by slower USB 2.0 traffic.