USB7006/KDX

Microchip Technology
579-USB7006/KDX
USB7006/KDX

Mfr.:

Description:
USB Interface IC USB3.1 GEN1 HUB WITH OUT PD, 6-PORT SS/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 609

Stock:
609 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹639.21 ₹639.21
₹622.44 ₹6,224.40
₹532.99 ₹13,324.75
₹514.35 ₹86,410.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹647.60
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB Hubs
USB Controller
SMD/SMT
VQFN-100
USB 3.2
Super Speed (SS)
1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s
3 V
3.6 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Development Kit: EVB-USB7006
Interface Type: GPIO, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of Ports: 6 Port
Operating Supply Voltage: 3 V to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 168
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

USB7006 USB Interface ICs

Microchip Technology USB7006 USB Interface ICs are low-power, OEM configurable, USB 3.2 Gen 1 hub controller with 6 downstream ports. These ICs support 5Gbps SuperSpeed+ (SS+), 5Gbps SuperSpeed (SS), 480Mbps Hi-Speed (HS), 12Mbps Full-Speed (FS), and 1.5Mbps LowSpeed (LS) USB downstream. These ICs are used in standalone USB hubs, laptop docks, PC motherboards, PC monitor docks, and multi-function USB 3.2 Gen 1 peripherals.