USB7052-I/KDX

Microchip Technology
579-USB7052-I/KDX
USB7052-I/KDX

Mfr.:

Description:
USB Interface IC 4 Port USB3.2 Gen1 - PD upstream, Native Type-Cs and TypeAs downstream ports (industrial temp)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Quantities greater than 389 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,075.30 ₹1,075.30
₹897.32 ₹22,433.00
₹815.33 ₹81,533.00
₹814.39 ₹4,10,452.56
5,040 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB Hubs
Bridge, USB to GPIO
SMD/SMT
VQFN-100
USB-C PD
Super Speed (SS)
5 Gb/s
1.2 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Interface Type: GPIO, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of Ports: 4 Port
Product Type: USB Interface IC
Factory Pack Quantity: 168
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.