USB7052N/KDX

Microchip Technology
579-USB7052N/KDX
USB7052N/KDX

Mfr.:

Description:
USB Interface IC USB3.1 GEN1 HUB WITH OUT PD - 2 CC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹696.99 ₹696.99

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹704.44
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB Hubs
Bridge, USB to GPIO
SMD/SMT
VQFN-100
USB 3.2
Super Speed (SS)
5 Gb/s
3 V
3.6 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Interface Type: GPIO, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 3 V to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 168
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB7052 Interface ICs

Microchip Technology USB7052 Interface ICs are low-power, OEM configurable, USB 3.2 Gen 1 hub controller with 4 downstream ports. These interface ICs are fully compliant with the Universal Serial Bus Revision 3.2 specification and USB 2.0 Link Power Management Addendum. The USB7052 IC supports USB power delivery with up to 100W of power and alternate modes on the upstream port. These interface ICs enable OEMs to configure the system using "Configuration Straps". The USB7052 ICs are available in commercial 0°C to 70°C and industrial -40°C to 85°C temperature ranges. Applications include standalone USB hubs, laptop docks, PC motherboards, PC monitor docks, and multi-function USB 3.2 Gen 1 peripherals.

USB705x USB Bridging Hubs

Microchip Technology USB705x USB Bridging Hubs offer a cost-effective, power-efficient solution for industry-leading data throughput in mixed-speed USB environments. The USB705x Hubs provide USB port expansion solutions for USB 2.0 and USB 3.0 applications requiring ultra-low power and a small footprint. The Hubs feature FlexConnect Technology that allows easy downstream host swapping and an integrated controller providing ease of use and flexibility.