UXD20P

Microchip Technology
494-UXD20P
UXD20P

Mfr.:

Description:
Prescaler DC-20GHz Prog Binary Prescaler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,477.20 ₹15,477.20

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Prescaler
RoHS:  
20 GHz
0 Hz
1, 2, 4, 8
- 3.3 V
3.3 V
- 40 C
+ 85 C
Waffle
Brand: Microchip Technology
Moisture Sensitive: Yes
Package/Case: SMD/SMT
Product Type: Prescaler
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 12.083 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP