UXM15P

Microchip Technology
494-UXM15P
UXM15P

Mfr.:

Description:
Prescaler DC-15GHz Prog Integer-N Prescaler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,221.31 ₹13,221.31

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Prescaler
RoHS:  
20 GHz
0 Hz
- 40 C
+ 85 C
Waffle
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 185 mA
Operating Supply Voltage: - 3.3 V
Output Power: 3 dBm
Package/Case: QFN-24
Product Type: Prescaler
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 5.356 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP