VSC8228XRC-01

Microchip Technology
494-VSC8228XRC-01
VSC8228XRC-01

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 2 Port 4.25 Gbps Signal Conditioner and Retimer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Quantities greater than 497 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,046.05 ₹3,046.05
₹3,020.90 ₹75,522.50
₹3,019.96 ₹7,54,990.00
1,120 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
1.2 V, 1.8 V
1.2 V, 1.8 V
SMD/SMT
TQFP-64
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V, 1.8 V
Pd - Power Dissipation: 360 mW
Product Type: Signal Buffers, Repeaters
Factory Pack Quantity: 160
Subcategory: Interface ICs
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP