WBZ351UE-I

Microchip Technology
579-WBZ351UE-I
WBZ351UE-I

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth Low Energy/15.4 Combo Module with u.FL Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹357.81 ₹357.81

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ADC, DAC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
11 dBm
2 Mb/s
2.4 GHz
1.9 V
3.6 V
- 40 C
+ 85 C
Tray
Antenna: U.FL Antenna
Brand: Microchip Technology
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.9 V to 3.6 V
Product Type: Bluetooth Modules
Factory Pack Quantity: 72
Subcategory: Wireless & RF Modules
Supply Current Receiving: 16 mA to 20 mA
Supply Current Transmitting: 22 mA to 49 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8529902100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIC32CX-BZ3 & WBZ351 MCU Modules

Microchip Technology PIC32CX-BZ3 and WBZ351 MCU modules are powered by a 64MHz Arm® Cortex®-M4F processor. The PIC32CX-BZ3 MCU modules comply with secure BLUETOOTH® Low Energy 5.2 (BLE 5.2) and IEEE 802.15.4 connectivity standards. These MCU modules support Internet of Things (IoT) solutions in smart factories, smart homes, and automotive applications. The PIC32CX-BZ3 MCU modules operate within the 1.9V to 3.6V voltage range and -40°C to 105°C temperature range (AEC-Q100 Grade 2 qualified).