WINCS02ICT-I/ZZX

Microchip Technology
579-WINCS02ICTIZZX
WINCS02ICT-I/ZZX

Mfr.:

Description:
WiFi Modules - 802.11 Wi-Fi Network Controller SoC, 802.11 b/g/n, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹272.09 ₹8,16,270.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4 GHz
3 V
3.6 V
94 mA
288 mA
- 40 C
+ 105 C
Reel
Antenna Connector Type: U.FL
Brand: Microchip Technology
Dimensions: 21.7 mm x 17.3 mm x 2.1 mm
Product Type: WiFi Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - WiFi - 802.11: 802.11 b/g/n
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390010
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WINCS02 Wi-Fi® Network Controller ICs/Modules

Microchip Technology WINCS02 Wi-Fi® Network Controller Modules are fully integrated modules based on the WINCS02IC low-power IC containing a 2.4GHz IEEE® 802.11b/g/n-compliant radio. The WINCS02IC features an integrated High-Power Amplifier (HPA), Low-Noise Amplifier (LNA), Radio Frequency (RF) switches for TX/RX control, and a hardware-based security accelerator. The WINCS02IC is designed to execute Microchip-provided Wi-Fi and Networking stack components accessible through a Serial Peripheral Interface (SPI). The WINCS02IC and WINCS02 modules operate at a single supply voltage VDD, VDDIO (3.3V typical).