ZL30255LFF7

Microchip Technology
494-ZL30255LFF7
ZL30255LFF7

Mfr.:

Description:
Clock Generators & Support Products Dual-Channel Any-to-Any Clock Multiplier & Jitter Att w/EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹2,269.86 ₹90,79,440.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Clock Multiplier
6 Output
1.035 GHz
1.25 GHz
LGA-64
60 %
7.5 ps
3.465 V
1.71 V
184 mA, 242 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Microchip Technology
Operating Supply Voltage: 1.8 V, 3.3 V
Output Type: CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL
Product Type: Clock Generators
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.