ZL30260LDG1

Microchip Technology
494-ZL30260LDG1
ZL30260LDG1

Mfr.:

Description:
Clock Generators & Support Products 6-Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
260
Expected 27-07-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,179.66 ₹1,179.66

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Clock Multiplier
6 Output
1.045 GHz
1.25 GHz
60 %
miClockSynth
428 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZL3026x miClockSynth Universal Clock Generators

Microchip ZL3026x miClockSynth Universal Clock Generators distribute several clock frequencies to multiple loads, which improves design reliability, reduces BOM costs, and simplifies a design. The ZL3026x devices create a complex clock tree, replacing several multipliers, synthesizers, and oscillators on a board. With a small package and best-in-class jitter performance, these devices target clock synthesis and frequency conversion applications with tough jitter budgets and tight board space restrictions.

miClockSynth™ ZL3026x Synthesizers & Converters

Microsemi miClockSynth™ ZL3026x devices simplify board design by generating up to four independent frequency families of ultra-low jitter clock signals from a crystal source or clock input. The ZL3026x miClockSynth devices consist of high-performance frequency synthesizers and rate converters. Thanks to its ultra-low 170fs RMS output jitter performance, the ZL3026x devices can provide any-rate frequency conversion with any input frequency ranging from 10MHz to 1.2GHz to any output frequency less than 1Hz and up to 1GHz. The miClockSynth design enables it to create a complete clock-tree and replace a number of multipliers, synthesizers, and oscillators. This simplifies board design and improves design reliability. miClockSynth provides these benefits by offering up to four independent frequency families with ultra-low jitter performance and up to two fractional-N analog phase locked loops with a fractional and integer divider. The miClockSynth ZL3026x’s intuitive graphical user interface (GUI) allows designers to create factory pre-programmed factory devices through miClockDesigner™.
Learn More