ZL40264LDF1

Microchip Technology
494-ZL40264LDF1
ZL40264LDF1

Mfr.:

Description:
Function Generators & Synthesisers 4-Output PCIe HCSL Fanout Buffers with Individual Output Enable

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹365.65 ₹14,62,600.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Function Generators & Synthesisers
RoHS:  
0 Hz to 400 MHz
Brand: Microchip Technology
Height: 0.9 mm
Input Voltage: 2.5 V, 3.3 V
Length: 4 mm
Packaging: Reel
Product Type: Function Generators & Synthesizers
Factory Pack Quantity: 4000
Subcategory: Test Equipment
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310075
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP