ZL40268LDF1

Microchip Technology
579-ZL40268LDF1
ZL40268LDF1

Mfr.:

Description:
Buffers & Line Drivers ZL40268LDF1 8-Output PCIe HCSL Fanout Buffers with Individual Output Enable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹341.04 ₹10,23,120.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Buffers & Line Drivers
RoHS:  
4 Input
7 Output
Inverting, Non-Inverting
QFN-48
3.135 V
3.465 V
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Microchip Technology
Interface Type: I2C
Operating Temperature Range: - 40 C to + 85 C
Output Type: HCSL, LVDS, LVPECL
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.