ZL40294BLDG6

Microchip Technology
579-ZL40294BLDG6
ZL40294BLDG6

Mfr.:

Description:
Clock Buffer DB2000QL, 20 Output Buffer, PCIe Gen1-7, LP-HCSL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹173.31 ₹173.31

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Buffer
RoHS:  
1 Output
10 ns
VCQFN-80
250 MHz
3.135 V
3.465 V
- 40 C
+ 85 C
Brand: Microchip Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Type: Jitters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ZL40294B 1 to 20 Fanout Buffers

Microchip Technology ZL40294B 1 to 20 Fanout Buffers are ultra-low additive jitter, low-power buffers that are fully compliant with the Intel DB2000QL Standard. The ZL40294B operates from a 3.3V ±5% supply and supports PCIe Gen 5.0 and Gen 6.0 specs.