dsPIC30F6010-30I/PF

Microchip Technology
579-DS30F6010-30I/PF
dsPIC30F6010-30I/PF

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 30MHz 144KB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Quantities greater than 235 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,601.59 ₹2,601.59
₹2,600.65 ₹2,34,058.50
540 Quote

Similar Product

Microchip Technology dsPIC30F6010A-30I/PF
Microchip Technology
Digital Signal Processors & Controllers - DSP, DSC 30MIPS 144 KB

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
dsPIC30F
1 Core
30 MHz
TQFP-80
144 kB
8 kB
2.5 V to 5.5 V
dsPIC30F6010
dsPIC
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data Bus Width: 16 bit
Data ROM Size: 4092 B
Interface Type: CAN/I2C/SPI/UART
Moisture Sensitive: Yes
Number of I/Os: 68 I/O
Number of Timers/Counters: 5 Timer
Processor Series: dsPIC30F
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 513.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.