MT25QL01GBBB8ESF-0AAT

340-287463-TRAY
MT25QL01GBBB8ESF-0AAT

Mfr.:

Description:
NOR Flash SPI 1Gbit 4 3 Volts16/16 SOIC 2 AL

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP2-16
MT25QL
1 Gbit
2.7 V
3.6 V
50 mA
SPI
133 MHz
128 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tray
Brand: Micron
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 1440
Subcategory: Memory & Data Storage
Unit Weight: 7.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.