MT29C4G48MAZBBAKS-48 IT

340-249831-TRAY
MT29C4G48MAZBBAKS-48 IT

Mfr.:

Description:
Multichip Packages NAND MCP 6G J4Q2

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,843.10
Min:
1

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Multichip Packages
RoHS:  
NAND Flash, Mobile LPDDR1
4 Gbit, 2 Gbit
VFBGA-137
MT29C
SMD/SMT
208 MHz
- 40 C
+ 85 C
Access Time: 6.5 ns
Brand: Micron
Data Bus Width: 8 bit, 32 bit
Moisture Sensitive: Yes
Organisation: 512 M x 8, 64 M x 32
Packaging: Tray
Product Type: Multichip Packages
Factory Pack Quantity: 1140
Subcategory: Memory & Data Storage
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320020
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.