MTFC8GAKAJCN-4M IT

340-296563-TRAY
MTFC8GAKAJCN-4M IT

Mfr.:

Description:
eMMC eMMC 64Gb (1xNAND L84D MLC 64Gb)

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: eMMC
RoHS:  
MTFC
VFBGA-153
8 GB
MLC
190 MB/s
22 MB/s
eMMC 5.0
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Micron
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 1520
Subcategory: Memory & Data Storage
Sustained Read: 190 MB/s
Sustained Write: 22 MB/s
Unit Weight: 4.789 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
3B992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICRON TECHNOLOGY