MTFDDAK7T6TDC-1AT1ZABYY

340-357994
MTFDDAK7T6TDC-1AT1ZABYY

Mfr.:

Description:
Solid State Drives - SSD 7.6 TB - 5 V, 12 V

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
5200
7.6 TB
SATA Flash Drives
2.5 in
TLC
SATA
520 MB/s
540 MB/s
5 V, 12 V
0 C
+ 70 C
100.45 mm x 69.85 mm x 7 mm
Brand: Micron
Connector Type: 7 Signal, 15 Power
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 5
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8471709000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.