AWY-170320T19N01

Microtips Technology
668-AWY170320T19N01
AWY-170320T19N01

Mfr.:

Description:
TFT Displays & Accessories 1.9" IPS 170x320 4-SPI/8bit MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 608

Stock:
608 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,896.03 ₹2,896.03
₹2,313.66 ₹23,136.60
₹1,977.28 ₹1,97,728.00
₹1,829.12 ₹9,14,560.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
80 mA
TFT LCD Display Modules
1.9 in
170 x 320
SPI
LED, White
42.72 mm x 22.7 mm
49.72 mm x 25.8 mm x 1.43 mm
1.8 V, 2.8 V
Background Colour: Black
Brand: Microtips Technology
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: TFT Displays
Series: AWY
Factory Pack Quantity: 50
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524111000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWY-170320T19N01 TFT Display Module

Microtips Technology AWY-170320T19N01 TFT Display Module is a 1.9″ In-Plan Switching (IPS) TFT module. This display module features a 170 x 320 pixels resolution, 4-SPI/8-bit MCU interface, 400cd/m2 typical LCM luminous intensity (IF=80mA), and 30,000 hours for long-lasting durability. The AWY-170320T19N01 TFT module offers an optional touch panel for improved interaction. This TFT display module is used in wearables, fitness trackers, and media players.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.