HA-070XIEB0GH1-A

Microtips Technology
668-HA-070XIEB0GH1-A
HA-070XIEB0GH1-A

Mfr.:

Description:
TFT Displays & Accessories 7.0 in IPS 700nits 1024x600HDMI NoTouch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,776.45 ₹1,95,529.00
₹8,759.85 ₹8,75,985.00
500 Quote

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TFT LCD Display Modules
Transmissive
7 in
WXGA
1024 x 600
HDMI
Without Touch Panel
LED, White
154.21 mm x 85.92 mm
164.9 mm x 100 mm x 19.5 mm
12 V
Tray
Background Colour: Normally Black
Brand: Microtips Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 20
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.

HA & HB Series HDMI TFT Displays

Microtips Technology HA & HB Series HDMI TFT Displays feature Multi-Domain Vertical Alignment (MVA) or IPS technology and offer the choice of resistive, capacitive, or no-touch panel. The HA & HB Series offer different sizes including 4.3", 5.0", 7.0", 10.1", and 15.0". The HDMI TFT Displays can be used with any computer or development board, such as a Raspberry Pi or Windows PC with an HDMI Port.