MTF-T070ACSLP-LB

Microtips Technology
668-MTFT070ACSLP-LB
MTF-T070ACSLP-LB

Mfr.:

Description:
TFT Displays & Accessories 7.0" TFT WVGA Tch Screen 180 Nits

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 A
TFT LCD Displays
Transmissive
7.0 in
WVGA
800 x 480
TTL
With Touch Panel
LED, White
91.44 mm x 152.4 mm
165 mm x 104 mm x 6.5 mm
3.3 V
Bulk
Background Colour: Normally White
Brand: Microtips Technology
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: TFT Displays
Factory Pack Quantity: 100
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8531200000
USHTS:
8531200020
TARIC:
8531204090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.