REC001602AWPP5N00100

Microtips Technology
668-REC001602AWPP100
REC001602AWPP5N00100

Mfr.:

Description:
OLED Displays & Accessories White OLED 16x2 Char Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,793.72 ₹1,79,372.00
₹1,750.85 ₹8,75,425.00

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: OLED Displays & Accessories
RoHS:  
OLED Display Modules
Without Touch Panel
White
16 x 2
66 mm x 16 mm
80 mm x 36 mm x 10 mm
4-bit, 8-bit Data Bus
31 mA
5 V
+ 80 C
- 40 C
REC
Brand: Microtips Technology
Brightness: 60 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 100
Subcategory: Displays
Viewing Angle: 160 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.