EHE004

Mide
509-EHE004
EHE004

Mfr.:

Description:
Energy Harvesting Modules Energy Harvesting Electronics

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mide
Product Category: Energy Harvesting Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Electrical Energy
DC
1.8 V, 2.5 V, 3.3 V, 3.6 V
18 V
1.6 in x 0.7 in x 0.2 in
Brand: Mide
Packaging: Bulk
Product Type: Energy Harvesting Modules
Series: Volture
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
TARIC:
8534001100
ECCN:
EAR99

EHE004 Energy Harvesting Power Conditioning Circuit

Mide's EHE004 Energy Harvesting Power Conditioning Circuit converts the AC output from a piezoelectric energy harvester to a regulated DC output.  The EHE004 consists of a full-wave rectifier with integrated charge management and DC-DC conversion, and connects directly to any Volture™ piezoelectric energy harvesting product. The DC output can be configured to the following voltage settings: 1.8V, 2.5V, 3.3V, and 3.6V. The board includes 200 μF of storage capacitance onboard - more capacitance can be added if required.
Learn More