S129-H5FR-1803YB

Mide
509-PPA-1021
S129-H5FR-1803YB

Mfr.:

Description:
Energy Harvesting Modules Piezo Transducer and Energy Harvester

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,052.28 ₹3,62,091.20
₹8,576.13 ₹4,28,806.50
₹8,379.38 ₹8,37,938.00
250 Quote

Product Attribute Attribute Value Select Attribute
Mide
Product Category: Energy Harvesting Modules
RoHS:  
Mechanical Vibrations
DC
28.2 V
4.5 mW
+ 120 C
71 mm x 10.3 mm x 0.74 mm
Brand: Mide
Minimum Operating Temperature: - 40 C
Product Type: Energy Harvesting Modules
Series: PPA
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518900000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

PPA Piezoelectric Energy Harvesting Modules

Mide Technology PPA Piezoelectric Energy Harvesting Modules offer Piezo Protection Advantage (PPA) in a range of rectangular piezoelectric packages designed for the cantilever, bonded, or fixed beam configurations. PPA is a patented manufacturing process that encapsulates high-performance brittle piezo ceramics between copper-clad insulating materials. This manufacturing process creates a robust, hermetically sealed, electrically insulated transducer with an easy connection that is ready to integrate into your system or application.