ADT-2541-7M-SMF-02

Midwest Microwave / Cinch Connectivity Solutions
530-ADT2541-7M-SMF02
ADT-2541-7M-SMF-02

Mfr.:

Description:
RF Adapters - Between Series ADAPTER X/F 7MM/SMA 18 GHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40,829.58 ₹40,829.58
10 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
7 mm
SMA
Jack (Female)
18 GHz
50 Ohms
ADT
Straight
Passivated
Stainless Steel
Gold
Bulk
Brand: Midwest Microwave / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 308.448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85331001
BRHTS:
85366990
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

DC to 40GHz Performance Coaxial Adapters

Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters are high-performance precision adapters available in popular connector interfaces, including 2.92mm, 3.5mm, and 7mm. The adapters incorporate design features that provide consistent low voltage standing wave ratio (VSWR) and insertion loss performance in a compact package. Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters operate over a temperature range of -65°C to +125°C.