CGT-1180-M0-NNN-34

Midwest Microwave / Cinch Connectivity Solutions
530-CGT1180M0NNN34
CGT-1180-M0-NNN-34

Mfr.:

Description:
RF Terminators N Male termination DC-18 GHz 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,502.94 ₹2,502.94
₹2,127.41 ₹21,274.10
₹2,111.24 ₹52,781.00
₹1,918.08 ₹95,904.00
₹1,841.72 ₹1,84,172.00
₹1,733.91 ₹4,33,477.50
₹1,672.82 ₹8,36,410.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Terminators
RoHS:  
REACH - SVHC:
Plug (Male)
50 Ohms
18 GHz
Brass
Brass
Gold
Brand: Midwest Microwave / Cinch Connectivity Solutions
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

USHTS:
8536694010
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

2.92mm & 2.4mm Commercial-Grade Terminations

Midwest Microwave / Cinch Connectivity Solutions 2.92mm and 2.4mm Commercial-Grade Terminations are designed to meet the requirements of commercial operating system applications. The Midwest Microwave / Cinch Connectivity Solutions Commercial-Grade Terminations combine cost-effectiveness and high performance and feature 40GHz (2.92mm) or 50GHz (2.4mm) operation with a passivated stainless steel construction. The terminations are tested for high performance and reliability. The series serves active antenna systems, 5G network hardware, and test setups.