MIKROE-1153

Mikroe
932-MIKROE-1153
MIKROE-1153

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC EASYPIC v7 dsPIC30 DEVELOPMENT SYSTEM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,400.79 ₹1,07,003.95

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Development Kits
dsPIC
dsPIC30 MCUs
Brand: Mikroe
Dimensions: 266 mm x 220 mm
Interface Type: CAN, RS-232, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473302000
ECCN:
3A991.a.2

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.